The BOPLA ABPH 1000-0100 WL ALUBOS_SET is a flanged box made from aluminium and comes in black, with a RAL 9005 finish. Manufactured by BOPLA, it features robust construction suitable for dependable protection of electronic components. This part is typically used in industrial and electronic applications requiring durable housing.
Material | Aluminium |
Type | Flanged box |
Dim | (L x W x H) 140 x 125 x 35 mm |
Factory colour | Black (RAL 9005) |
Height | 35mm |
IP rating | IP65 |
Length | 140mm |
Misc Attribute | ABPH 1000-0100 WL ALUBOS_SET |
RoHS-compliant | Yes |
Weight | 235g |
Width | 125mm |
---|
To use this facility please Sign In.
Sign In