Site: Industry
Currency: GBP    
BOPLA 97173100.HMT1 Filotec Aluminium profile housing ecru 1pc

BOPLA 97173100.HMT1 Filotec Aluminium profile housing ecru 1pc

BOPLA
Standard range
Order Code:

01-8420

Brand: BOPLA MPN: 97173100.HMT1
Qty Unit Price (Ex VAT)
1+ £12.59
Price per unit Ex VAT
Available to back order

The BOPLA F 724-100 FILOTEC_SET is a threaded aluminium casing with an ecru finish. Designed for durable protection, this single-piece casing is ideal for housing electronic components. Common applications include use in industrial and commercial electronic enclosures.
Material Aluminium
Dim (L x W x H) 71.8 x 100 x 24.4 mm
Factory colour Ecru
Height 24.4mm
IP rating IP40
Length 71.8mm
Misc Attribute F 724-100 FILOTEC_SET
RoHS-compliant Yes
Type Treaded casing
Weight 84g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C