BOPLA 97115080.HMT1 Filotec Casing Aluminium anodised 1pc guide grooves |
01-8410
|
|
13 available to back orderBack-order availability date - 13/01/2026
|
1+ £19.01
Price per unit Ex VAT
|
105mm |
32mm |
80mm |
Aluminium (anodised) |
(L x W x H) 105 x 32 x 80 mm |
FILOTEC F 1032-80 |
|
Treaded casing |
Aluminium |
BOPLA 97115100.HMT1 Filotec treaded Casing anodised Aluminium 1pc |
01-8411
|
|
Available to back order
|
1+ £19.87
Price per unit Ex VAT
|
105mm |
32mm |
100mm |
Aluminium (anodised) |
(L x W x H) 105 x 32 x 100 mm |
FILOTEC F 1032-100 |
|
Treaded casing |
Aluminium |
BOPLA 97115160.HMT1 Filotec treaded Aluminium Casing guide grooves |
01-8412
|
|
7 available to back orderBack-order availability date - 13/01/2026
|
1+ £22.69
Price per unit Ex VAT
|
105mm |
32mm |
160mm |
Aluminium (anodised) |
(L x W x H) 105 x 32 x 160 mm |
FILOTEC F 1032-160 |
|
Treaded casing |
Aluminium |
BOPLA 97118080.HMT1 Filotec Casing Aluminium threaded anodised 1pc |
01-8413
|
|
25 available to back orderBack-order availability date - 13/01/2026
|
1+ £19.86
Price per unit Ex VAT
|
105mm |
48mm |
80mm |
Aluminium (anodised) |
(L x W x H) 105 x 48 x 80 mm |
FILOTEC F 1048-80 |
|
Treaded casing |
Aluminium |
BOPLA 97118100.HMT1 Filotec F 1048-100 Aluminium anodised treaded Casing |
01-8414
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £20.77
Price per unit Ex VAT
|
105mm |
48mm |
100mm |
Aluminium (anodised) |
(L x W x H) 105 x 48 x 100 mm |
FILOTEC F 1048-100 |
Yes |
Treaded casing |
Aluminium |
BOPLA 97118160.HMT1 Filotec Casing Aluminium guide grooves anodised |
01-8415
|
|
1 available to back orderBack-order availability date - 13/01/2026
|
1+ £23.55
Price per unit Ex VAT
|
105mm |
48mm |
160mm |
Aluminium (anodised) |
(L x W x H) 105 x 48 x 160 mm |
FILOTEC F 1048-160 |
|
Treaded casing |
Aluminium |
BOPLA 97118220.HMT1 Filotec Casing anodised Aluminium with guide grooves |
01-8416
|
|
8 available to back orderBack-order availability date - 13/01/2026
|
1+ £26.83
Price per unit Ex VAT
|
105mm |
48mm |
220mm |
Aluminium (anodised) |
(L x W x H) 105 x 48 x 220 mm |
FILOTEC F 1048-220 |
|
Treaded casing |
Aluminium |
BOPLA 97153050.HMT1 Filotec Casing Aluminium grooved anodised 1pc |
01-8417
|
|
10 available to back orderBack-order availability date - 13/01/2026
|
1+ £10.68
Price per unit Ex VAT
|
55.3mm |
24.4mm |
50mm |
Aluminium (anodised) |
(L x W x H) 55.3 x 24.4 x 50 mm |
FILOTEC F 524-50 |
|
Treaded casing |
Aluminium |
BOPLA 97153080.HMT1 Filotec treaded Casing Aluminium anodised grooves |
01-8418
|
|
Available to back order
|
1+ £11.43
Price per unit Ex VAT
|
55.3mm |
24.4mm |
80mm |
Aluminium (anodised) |
(L x W x H) 55.3 x 24.4 x 80 mm |
FILOTEC F 524-80 |
|
Treaded casing |
Aluminium |
BOPLA 97173080.HMT1 Filotec Aluminum treaded Casing ecru 1pc |
01-8419
|
|
Available to back order
|
1+ £12.04
Price per unit Ex VAT
|
71.8mm |
80mm |
24.4mm |
Ecru |
(L x W x H) 71.8 x 80 x 24.4 mm |
F 724-80 FILOTEC_SET |
|
Treaded casing |
Aluminium |
BOPLA 97173100.HMT1 Filotec Aluminium profile housing ecru 1pc |
01-8420
|
|
Available to back order
|
1+ £12.59
Price per unit Ex VAT
|
71.8mm |
100mm |
24.4mm |
Ecru |
(L x W x H) 71.8 x 100 x 24.4 mm |
F 724-100 FILOTEC_SET |
|
Treaded casing |
Aluminium |