The BOPLA FILOTEC F 1032-160 threaded casing, made from anodised aluminium, is known for its durability and corrosion resistance. It is typically used in electronic and industrial applications where robust housing is required. This single-piece, high-quality casing, available under part number 97115160.HMT1, is ideal for protecting sensitive components.
Material | Aluminium |
Dim | (L x W x H) 105 x 32 x 160 mm |
Factory colour | Aluminium (anodised) |
Height | 160mm |
IP rating | IP40 |
Length | 105mm |
Misc Attribute | FILOTEC F 1032-160 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 32mm |
---|
To use this facility please Sign In.
Sign In