Site: Industry
Currency: GBP    
BOPLA 97173080.HMT1 Filotec Aluminum treaded Casing ecru 1pc

BOPLA 97173080.HMT1 Filotec Aluminum treaded Casing ecru 1pc

BOPLA
Standard range
Order Code:

01-8419

Brand: BOPLA MPN: 97173080.HMT1
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit Ex VAT
Available to back order

The BOPLA 97173080.HMT1 is a threaded casing made from aluminium and finished in ecru. It serves as a protective housing, providing durability and a sleek appearance for electronic components. This part is ideal for projects requiring robust and reliable enclosures.
Material Aluminium
Dim (L x W x H) 71.8 x 80 x 24.4 mm
Factory colour Ecru
Height 24.4mm
IP rating IP40
Length 71.8mm
Misc Attribute F 724-80 FILOTEC_SET
RoHS-compliant Yes
Type Treaded casing
Weight 68g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C