BOPLA manufactures the FILOTEC F 1048-80 97118080.HMT1 threaded aluminium casing, which is anodised for added protection. This casing is ideal for housing electronic components, offering robust protection and a sleek finish. It is typically used in industrial and commercial electronic applications.
Material | Aluminium |
Dim | (L x W x H) 105 x 48 x 80 mm |
Factory colour | Aluminium (anodised) |
Height | 80mm |
IP rating | IP40 |
Length | 105mm |
Misc Attribute | FILOTEC F 1048-80 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 48mm |
---|
To use this facility please Sign In.
Sign In