The BOPLA FILOTEC F 1032-100 threaded casing is made from anodised aluminium, offering durability and robust protection for electronic components. Manufactured by BOPLA, it is ideal for housing sensitive devices and equipment in various industrial applications. This premium casing supports effective shielding and a professional aesthetic finish.
Material | Aluminium |
Dim | (L x W x H) 105 x 32 x 100 mm |
Factory colour | Aluminium (anodised) |
Height | 100mm |
IP rating | IP40 |
Length | 105mm |
Misc Attribute | FILOTEC F 1032-100 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 32mm |
---|
To use this facility please Sign In.
Sign In