BOPLA 97153050.HMT1 Filotec Casing Aluminium grooved anodised 1pc

BOPLA 97153050.HMT1 Filotec Casing Aluminium grooved anodised 1pc

BOPLA
Standard range
Order Code:

01-8417

Brand: BOPLA MPN: 97153050.HMT1
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit Ex VAT
10 in stock, despatched in 4 working days

BOPLA manufactures the FILOTEC F 524-50 97153050.HMT1, a threaded casing made from anodised aluminium. This durable enclosure is suitable for protecting electronic components in industrial applications. It is designed for secure assembly and offers corrosion resistance for long-lasting use.
Material Aluminium
Dim (L x W x H) 55.3 x 24.4 x 50 mm
Factory colour Aluminium (anodised)
Height 50mm
IP rating IP40
Length 55.3mm
Misc Attribute FILOTEC F 524-50
RoHS-compliant Yes
Type Treaded casing
Width 24.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C