BOPLA manufactures the FILOTEC F 1048-160 97118160.HMT1 threaded casing from anodised aluminium, providing durability and corrosion resistance. This component is ideal for electronic enclosures in industrial applications. Its robust design ensures reliable protection for sensitive electronics.
Material | Aluminium |
Dim | (L x W x H) 105 x 48 x 160 mm |
Factory colour | Aluminium (anodised) |
Height | 160mm |
IP rating | IP40 |
Length | 105mm |
Misc Attribute | FILOTEC F 1048-160 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 48mm |
---|
To use this facility please Sign In.
Sign In