Site: Industry
Currency: GBP    
BOPLA 97118220.HMT1 Filotec Casing anodised Aluminium with guide grooves

BOPLA 97118220.HMT1 Filotec Casing anodised Aluminium with guide grooves

BOPLA
Standard range
Order Code:

01-8416

Brand: BOPLA MPN: 97118220.HMT1
Qty Unit Price (Ex VAT)
1+ £26.83
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The BOPLA FILOTEC F 1048-220 97118220.HMT1 is an anodised aluminium threaded casing. It is designed for robust and durable housing applications in electronics and industrial projects. This component is typically used to encase electronic circuits and protect them from environmental factors.
Material Aluminium
Dim (L x W x H) 105 x 48 x 220 mm
Factory colour Aluminium (anodised)
Height 220mm
IP rating IP40
Length 105mm
Misc Attribute FILOTEC F 1048-220
RoHS-compliant Yes
Type Treaded casing
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C