Site: Industry
Currency: GBP    
BOPLA 97118100.HMT1 Filotec F 1048-100 Aluminium anodised treaded Casing

BOPLA 97118100.HMT1 Filotec F 1048-100 Aluminium anodised treaded Casing

BOPLA
Standard range
Order Code:

01-8414

Brand: BOPLA MPN: 97118100.HMT1
Qty Unit Price (Ex VAT)
1+ £20.77
Price per unit Ex VAT
8 in Stock, despatched in 4 days

The BOPLA FILOTEC F 1048-100 is an anodised aluminium threaded casing, ideal for protecting electronic components. Manufactured by BOPLA, the casing features robust construction suitable for industrial applications. It is often used in environments requiring durable housing for sensitive equipment.
Material Aluminium
Dim (L x W x H) 105 x 48 x 100 mm
Factory colour Aluminium (anodised)
Height 100mm
IP rating IP40
Length 105mm
Misc Attribute FILOTEC F 1048-100
RoHS-compliant Yes
Type Treaded casing
Width 48mm
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C