The BOPLA FILOTEC F 524-80 97153080.HMT1 is a threaded casing made from anodised aluminium, designed for durability and corrosion resistance. Its primary features include a sturdy construction and a precise fit for housing electronic components. Common applications for this product involve use in industrial and commercial enclosures where protection and reliability are required.
Material | Aluminium |
Dim | (L x W x H) 55.3 x 24.4 x 80 mm |
Factory colour | Aluminium (anodised) |
Height | 80mm |
IP rating | IP40 |
Length | 55.3mm |
Misc Attribute | FILOTEC F 524-80 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 24.4mm |
---|
To use this facility please Sign In.
Sign In