Site: Industry
Currency: GBP    
BOPLA 97115080.HMT1 Filotec Casing Aluminium anodised 1pc guide grooves

BOPLA 97115080.HMT1 Filotec Casing Aluminium anodised 1pc guide grooves

BOPLA
Standard range
Order Code:

01-8410

Brand: BOPLA MPN: 97115080.HMT1
Qty Unit Price (Ex VAT)
1+ £19.01
Price per unit Ex VAT
9 in Stock, despatched in 4 days

The BOPLA FILOTEC F 1032-80 is a threaded aluminium casing, anodised for durability and an appealing finish. Manufactured by BOPLA, it offers robust protection for electronic components due to its sturdy construction. This casing is typically used in industrial and electronic applications where safety and durability are paramount.
Material Aluminium
Dim (L x W x H) 105 x 32 x 80 mm
Factory colour Aluminium (anodised)
Height 80mm
IP rating IP40
Length 105mm
Misc Attribute FILOTEC F 1032-80
RoHS-compliant Yes
Type Treaded casing
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C