Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £837.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bosch GLL 3-80 CG Professional Line Laser provides excellent visual clarity provided by its green lasers which offer superior visibility compared with red lines. Its 3 x 360° lines allow simultaneous horizontal and vertical levelling applications for highly efficient work. It has very precise CAL Guard monitoring and remote control Bluetooth® connectivity with the corresponding smartphone app.
Laser Class: 2
Working Range: 30m
Accuracy: ± 0.2mm/m
Self-Levelling Range: ± 4°
Dust and Splash Protection: IP54
Power Supply: 4 x 1.5V LR (AA) Batteries (supplied) and 1 x 12V 2.0Ah Li-ion Battery (supplied)
To use this facility please Sign In.
Sign In