Bosch 0601069100 LR 2 Receiver For Use With Line Lasers (For GLL Series)

Standard range
Order Code:

60-7339

Brand: Bosch MPN: 0601069100 EAN-13: 3165140517904
Qty Unit Price (Ex VAT)
1+ £145.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This receiver from Bosch is an ideal companion for the professional tradesman and has been manufactured to a high standard. It comes equipped with a host of excellent features, including the alignment of the laser beam plane, visual (display and LEDs) and audible signals, for working in various lighting conditions.


  • Top-mounted magnets for better fixing
  • Clear display showing all necessary information
  • Appropriate for GLL 2-50, GLL 2-80 P, GLL 3-50, GLL 3-80 P Professional
  • Range of 5 to 50m
  • Power supply: 1 x 9V 6LR61 battery (supplied)
  • Dust and splash protection: IP54
  • Dimensions: 74 x 41 x 150mm (L x W x H)
  • Manufacturer's part 0601069100
Type Laser receiver
Accuracy N/A
Range 5 to 50m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot