Bosch 0601072370 GLM80 Laser Range Finder

Order Code:

85-7643

Brand: Bosch MPN: 0601072370 EAN-13: 3165140600811
  • Country of Origin: Malaysia

Discontinued


The Bosch GLM 80 Laser Range Finder has a maximum range of 80 metres and has an integrated incline sensor that automatically rotates the digital display so that it is always the right way up for easy reading.


  • Integrated 360° incline sensor automatically turns the illuminated display
  • Lithium Ion battery gives up to 25,000 measurements per charge
  • Automatic storage of last 20 measured values and 1 constant
  • Can be recharged via standard micro USB port
  • Small and handy
  • Robust design - a reliable aid on any construction site
  • Bosch type GLM 80
Type Laser range finder
Accuracy 1.5mm/m
Range 80m

Reviews


Be the first to submit a review

Trustpilot