Bosch 0601081000 GMS120 Professional Multi Material Cable Detector

Extended range
Order Code:

85-7647

Brand: Bosch MPN: 0601081000 EAN-13: 3165140560108
  • Country of Origin: Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £121.21   £120.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

The Bosch GMS 120 Professional Multi Material Cable Detector is the most reliable multi-detector in its class. It can detect objects like steel pipes, etc., up to 12cm deep in a wall.


  • Three detection modes: drywall mode, metal mode, mode for live cables
  • Reliable detection even of deep-lying objects - up to a depth of 12cm
  • 3-colour LED ring for reliable display of objects
  • Pinpoint indication of object's centre with the 'Centre Finder' scale
  • Illuminated display for better visibility of the result
  • Marking hole with LED illuminated ring
  • Bosch type GMS 120
Type Cable detector
Range 0.12m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot