Bosch 06014A3170 GPB 18V-2 C Profl Bluetooth DAB+ Radio 240V & Li-ion Bare Unit

Standard range
Order Code:

97-7592

Brand: Bosch MPN: 06014A3170 EAN-13: 4059952556161
Qty Unit Price (Ex VAT)
1+ £190.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/02/2025

The Bosch GPB 18V-2 C Professional Bluetooth Radio with DAB+, Bluetooth®, FM, and AUX can be powered via 18V batteries (Not supplied) or AC mains. It provides intuitive operation, quick setup, USB charging and IP 54 protection.

This unit is ideal for providing jobsites with radio entertainment as well as smartphone-sourced music. It can be placed vertically as well as horizontally and has both a handle and a hook for easy transportation and storage, further favoured by the radio’s compactness. The possibility of coupling two radios with one smartphone facilitates unique stereo sound.

Comes as a Bare Unit, NO Battery or Charger supplied.

Specification:

Input Power: Battery: 18V Li-ion, DC: 230/240V.
Radio Frequency: FM Range 87.5-108 MHz, DAB+ Range 174.928-239.2 MHz.
Station Presets: 8.
Rated power of amplifier (in mains operation): 15W.
Weight: 2.5kg (without battery).


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot