Bosch 06019D0202 GSS 18V-10 Orbital Sander + L-BOXX 18V Bare Unit

Standard range
Order Code:

97-7849

Brand: Bosch MPN: 06019D0202 EAN-13: 3165140871662
Qty Unit Price (Ex VAT)
1+ £124.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The Bosch GSS 18V Orbital Sander accepts both hook & loop and clamped paper. It has a compact, one-handed design with soft grip surfaces for different grip positions. Dust sealed bearings provide increased lifetime. The microfilter system provides efficient dust extraction.

Specifications:

No Load Speed: 11,000-22,000/min.
Orbit Diameter: 1.6mm.
Sanding Plate (Width x Length): 113 x 101mm.
Sanding Surface: 114cm².

Weight: 1.7kg (with battery).


This Bosch GSS 18V-10 Orbital Sander is supplied with:

3 x C470 Best for Wood + Paint Sanding Sheets.
1 x Base Plate 113 x 101mm.
1 x Base Plate 80 x 130mm.
1 x Delta Base Plate 100 x 150mm.
1 x Hole Punch.
1 x Microfilter Box.
1 x Screwdriver.
1 x L-BOXX Carry Case.

NO Battery or Charger supplied.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot