Bosch 06019G5204 GDX 18V-180 Cordless ImpactDriver/Wrench 18V BareUnit in Carton

Standard range
Order Code:

97-7838

Brand: Bosch MPN: 06019G5204 EAN-13: 3165140943987
Qty Unit Price (Ex VAT)
1+ £146.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Bosch GDX 18V-180 Cordless Impact Driver/Wrench allows fast and efficient working progress, thanks to high speed and torque. It features a 2-in-1 bit holder, allowing 1/4in internal hex and 1/2in square drives. The ergonomic design enables easy handling and its soft grip handle increases comfort during use.

Specification:

Bit Holder: 1/4in Internal Hex and 1/2in External Square.
No Load Speed: 0-2,800/min.
Impact Rate: 0-3,600/bpm.
Sound Pressure Level: 95 dB(A).
Max. Torque: 180Nm.

This Bosch GDX 18V-180 Cordless Impact Driver/Wrench is supplied as a Bare Unit - No Battery or Charger.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot