Bosch 06019H9001 GWS 18V-7 Professional Angle Grinder 125mm 18V Bare Unit

Standard range
Order Code:

97-7688

Brand: Bosch MPN: 06019H9001 EAN-13: 3165140978620
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

Bosch GWS 18V-7 Professional Angle Grinder with a powerful brushless motor provides the same power as a corded 700W grinder. Its light weight, the slim grip size, and the keyless guard ensure convenient and comfortable working. Optimised for versatile cutting, this angle grinder’s perfect ergonomics are safeguarded by its balanced design and the slim handle.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 11,000/min.
Disc Diameter: 125mm.
Spindle: 22.23mm.
Weight: 1.6kg excl. battery.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot