Christmas Opening Hours and Delivery Dates here

Bosch 0601B42071 GTS 635-216 Professional Table Saw 1600W 240V + GTA560 Stand

Order Code:

97-7754

Brand: Bosch MPN: 0601B42071 EAN-13: 3165140975445
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £475.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Bosch GTS 635-216 Professional Table Saw is compact, yet powerful. Its 1,600W motor power is ideal for a cutting height up to 70mm and for a rip capacity up to 635mm. Extremely precise, due to its integrated slide carriage, table-widener, and table extension, it is exceptionally versatile. It also features a spindle lock, a soft start function, restart protection, and a safety switch for increased user protection.

The compact, low weight design (only 22kg) combined with ergonomic handles and protective on-board storage make it easy and safe to transport. The GTS 635-216 Professional has been designed for sawing of user-defined size's, rip cutting, and concealed cuts, especially of board materials, wood, wood composites, and laminate. It is suitable for mounting on a variety of table saw stands and uses the Click & Clean System for the professional power tools from Bosch.

Supplied with the GTA 560 Professional Saw Stand.

Specifications:

Input Power: 1,600W.
No Load Speed: 5,500/min.
Table Size: 500 x 658mm.
Saw Blade Diameter x Bore: 216 x 30mm.
Cutting Height: @90° 70mm, @45° 50mm.
Max. Cutting Capacity Right: 635mm.
Incline Setting Left/Right: 45° / 0°.
Weight: 22kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot