Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £210.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch's Constant Electronic Control keeps the selected speed of the POF 1400ACE ¼in. Plunge Router's powerful 1400 watt motor constant at all times and ensures optimum cut quality for demanding tasks in all types of wood.
Plunge Depth | 55mm |
---|---|
Collet Capacity | 6.35mm |
Input Power | 1400W |
No Load Speed | 11000 to 28000rpm |
To use this facility please Sign In.
Sign In