Bosch 06033A7070 PSA 700E Sabre Saw Reciprocating Multi-Saw 710W

Extended range
Order Code:

85-9981

Brand: Bosch DIY MPN: 06033A7070 EAN-13: 3165140606585
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2025

The Bosch PSA 700 E sabre saw is equipped with a powerful 710 watt motor that can take on the toughest jobs when you are renovating, converting rooms or working in the garden. It can work on any material when fitted with a suitable blade.

All S-shank saw blades can be used regardless of whether they are for wood, for metal, or made from flexible bi-metal material. The Bosch SDS system allows you to change the saw blades in seconds, with ease and without the need for any other tools.

The PSA 700 E is built to high specifications and is housed in a very robust casing. Thanks to its ergonomic design and the optimised weight and dimensions of its components, this tool guarantees impressive operating comfort.


  • Saws any material and takes all standard saw blades
  • Comfortable to use due to optimum size-to-weight ratio, ergonomic softgrip and switch arrangement
  • Powerful 710 watt motor provides high power for the toughest jobs
  • Bosch SDS system for effortless saw blade changing in seconds without tools
  • Totally robust, quality workmanship and robust housing
  • Bow design handle for safe handling and easy working
  • Supplied complete with 1 saw blade for wood: S 2345 X (2 608 654 417)
  • Bosch type PSA 700E
Type Reciprocating saw
Battery Capacity N/A
Power 710W
Stroke Count 2700strokes/min

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot