Bosch 06033B9001 PAS 18 LI Cordless Hand Vacuum Cleaner - No Battery or Charger

Order Code:

85-9438

Brand: Bosch DIY MPN: 06033B9001 EAN-13: 3165140761802
  • Country of Origin:

Discontinued


This vacuum cleaner from Bosch has been designed for quick clearing up of mess and spills, making it convenient for use in the home, workshop or car.

It comes equipped with an extension tube and matching floor nozzle for easy cleaning of not only work surfaces and seating furniture, but also conveniently cleans surfaces such as carpets and floors.


  • Mobile, lightweight and powerful
  • Comprehensive accessories for a wide range of applications
  • Can reach hard-to-reach areas using the extra-long crevice nozzle
  • Effortless vacuuming of upholstered furniture with the brush nozzle
  • Easy-to-clean dust container and dust-efficient filter
  • Easy handling thanks to compact design and soft grip
  • Container volume (gross) 0.65l
  • Manufacturer's part 06033B9001

Supplied with : floor nozzle, brush nozzle, filter unit, crevice nozzle and extension pipe.

Please note that the battery and charger are sold separately, they are not included with the cleaner.
Type Cordless vacuum cleaner
Capacity 0.65L
Power N/A

Reviews


Be the first to submit a review

Trustpilot