Site: Industry
Currency: GBP    
Bosch 06033C5070 PKS 40 Handheld Circular Saw 850W

Bosch 06033C5070 PKS 40 Handheld Circular Saw 850W

Bosch DIY
Order Code:

85-9807

Brand: Bosch DIY MPN: 06033C5070 EAN-13: 3165140805520

Discontinued


The Bosch PKS 40 Circular Saw has a powerful 850W motor that allows it to perform rip cuts in wood at cutting depths of up to 40mm.
  • Low weight and outstanding ergonomics
  • Precise cutting depth adjustment and accurate setting for mitre cuts
  • Safety switch with lock-off function that can be operated on both sides
  • Dust extraction port
  • Supplied complete with high-quality Tungsten carbide Speedline Wood saw blade and parallel guide
  • Bosch type PKS 40
Blade Thickness N/A
Bore 20mm
Diameter 130mm
Number of Teeth N/A
Power Rating 850W
Supply Voltage N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C