Bosch 0603663300 PLL 1P Laser Level + Point Transfer Pen

Order Code:

61-6003

Brand: Bosch DIY MPN: 0603663300 EAN-13: 3165140710862
  • Country of Origin: China

Discontinued


This laser level from Bosch is an ideal companion for the professional tradesman requiring horizontal, vertical and diagonal laser lines, as well as a point laser. The laser level has been manufactured to a high standard and is equipped with a host of excellent features, including the flexible wall holder for all surfaces, enabling convenient working.

Other features and benefits include:

Practical use as a laser leveller or as a normal spirit level
Integrated point laser that precisely transfers heights in the room
Exact positioning of the laser due to fine adjustment on the wall holder
High-quality, bright laser diodes for particularly clearly visible laser lines and laser point
Working range up to 5m (laser line) and 20m (laser point)
Small and handy in a modern design


  • Not calibrated
  • Level accuracy: 0.5mm/m
  • Tripod thread: 1/4in
  • Weight: 190g
  • Manufacturer's part 0603663300

Supplied with: battery and wall mount.
Type Laser level
Accuracy 0.5mm/m
Range 5m

Reviews


Be the first to submit a review

Trustpilot