Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This line laser from Bosch is an ideal companion for the professional tradesman looking to align lamps, shelves and pictures at the same level and height, parallel to one another or in a diagonal. The laser has been manufactured to a high standard and is equipped with a host of excellent features, including the adjustable laser lines/laser cross for fitting objects at a certain angle.
The PLL2's cross line laser projects vertical and horizontal laser lines, or a laser cross with an accuracy of ±0.5mm/m. Thanks to the incline function, the tool also projects laser lines at any angle you require, and can also be used as a digital spirit level.
Other features and benefits include:
Projection of a laser cross and individually switchable horizontal and vertical laser line
Self-levelling, i.e. always 100% straight
Large working range of up to 10 m
Practical use as digital spirit level
Easy and intuitive operation
Integrated ¼" thread – fits all conventional tripods
Soft grip for a better and more comfortable hold
Protective case, target, batteries included