Bosch 0603955571 PSR 12 Cordless Drill 12V 1.2 Ah NiCd Battery x 2 & Acc. & Case

Order Code:

60-4041

Brand: Bosch MPN: 0603955571 EAN-13: 3165140621038

Discontinued


These PSR 12 Cordless Drills from Bosch are available with a range of case and battery options.

Bosch Electronic speed control: accelerate from 0 - max. using the trigger switch. PowerLight - your workpiece is always well lit and clearly visible thanks to the built-in LED. Run-out brake and lock-off switch. Quick-change battery pack. Softgrip for a better and more comfortable hold. Bit storage on the housing
Powerful 12 V motor rotation. LED display. Safe and comfortable by Softgrip. Integrated bit depot. Removable 1.2 Ah NiCd battery. Integrated work light. Durable keyless chuck. 10 torque settings + 1 drill.


  • Type: Cordless drill 12V
  • Model: PSR 12
  • Application: screwdriving / drilling
  • Power tool features: Accessories/ battery x 2/ case
  • Voltage: 12V DC
  • Battery & PSU technology: NiCd
  • Capacity (mAh/ Ah): 1.2Ah
  • No. of power packs included: 2
  • Manufacturer's part no.: 060395550U

Double Blade, case, 2 x NiCd battery, 51tlg. Accessories set.



Reviews


Be the first to submit a review

Trustpilot