Bosch 06039A3170 PSR 1800 LI-2 18V Li-ion Cordless 2 Speed Drill/Driver 1.5Ah

Order Code:

85-9409

Brand: Bosch DIY MPN: 06039A3170 EAN-13: 3165140761581

Discontinued


This drill/driver from Bosch is an ideal companion for professional tradesmen and DIYers looking for a high performance tool which is both easy and quick to use. The driver has been manufactured to a high standard and is equipped with a host of excellent features, including the no memory effect/no self-discharge, allowing the tool to always be ready for use thanks to lithium-ion technology. The changeable lithium-ion battery pack also has a particularly long life due to Bosch Electronic Cell Protection (ECP).


  • Syneon chip – intelligently controlled energy for every project
  • 20 pre-selectable torque settings plus a drill setting – optimum power for every application
  • Two-speed high-performance planetary gears: superior lifetime, best power transfer, high running smoothness
  • Intelligent 3-stage charge level indicator
  • Bosch Electronic speed control: "accelerate" from zero to max. using the trigger switch
  • Keyless chuck with Bosch Auto-Lock for the fastest and easiest tool changes
  • PowerLight – thanks to the built-in LED, your workpiece is always well lit and clearly visible
  • Forward/reverse rotation
  • One battery fits all - suitable for all DIY and garden tools in the Power4All lithium-ion cordless systems
  • Screw diameter up to 8mm
  • Drilling diameter in wood: 30mm
  • Drilling diameter in steel: 10mm
  • Machine weight with battery: 1.2kg
  • Manufacturer's part 06039A3170

Supplied with: with battery pack, double screwdriver bit, plastic case and battery charger.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Various

Reviews


Be the first to submit a review

Trustpilot