Bosch 0603B04000 PLS 300 Saw Station

Order Code:

85-9424

Brand: Bosch DIY MPN: 0603B04000 EAN-13: 3165140534055
  • Country of Origin: China

Discontinued


This saw station from Bosch is an ideal companion for the professional tradesman looking for precise rip, angle and mitre cuts. The station has been manufactured to a high standard and is ideal for guided cuts into wood, aluminium and plastic. It can be used to saw laminate, parquet, plastic and aluminium quickly and reliably in straight lines.


  • Make straight cuts quickly and safely in laminate, parquet, plastic and aluminium
  • Precise guidance of the jigsaw due to guide channel
  • Simply position, set and saw
  • Horizontal and vertical mitre angles ± 45°
  • Max. cut length for cross cuts (0°) 315mm, max. cutting height 25mm
  • Cutting capacity at 0°/0° 25 x 315mm
  • Cutting capacity at 45°/0° 25 x 220mm
  • Machine weight 3.4kg
  • Manufacturer's part 0603B04000

Supplied with: 9 saw blades.
Blade Thickness N/A
Bore N/A
Diameter N/A
Number of Teeth N/A
Power Rating N/A
Supply Voltage N/A

Reviews


Be the first to submit a review

Trustpilot