Site: Industry
Currency: GBP    
Bosch 0603B04200 PTC 1 Tile Cutter

Bosch 0603B04200 PTC 1 Tile Cutter

Bosch DIY
Order Code:

60-7666

Brand: Bosch DIY MPN: 0603B04200 EAN-13: 3165140579483
  • Country of Origin:

Discontinued


This tile cutter from Bosch is an ideal companion for the professional tradesman looking to cut tiles or glass with a relatively smooth surface and a maximum thickness of 10mm. The cutter has been manufactured to a high standard and is equipped with a host of excellent features, including the guide channel for precise guidance. As well as enabling freehand cutting, the PTC 1 can be combined with the PLS 300 sawing station for straight cuts at an angle from -45° to +45°.


  • Ergonomic and easy to use
  • Machine weight: 0.2kg
  • Max. cutting capacity at 0°: 340mm (only in combination with PLS 300)
  • Manufacturer's part 0603B04200

Supplied with: fence with scale and 2 x break pins.
Type Tile cutter
Angle range -45 to +45°
Max. cutting height 10mm
Max. cutting length N/A
Power N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C