Easter opening times here
Draper Expert 24693 Manual 3 In 1 Tile Cutting Machine

Draper Expert 24693 Manual 3 In 1 Tile Cutting Machine

Draper Expert
Standard range
Order Code:

91-3944

Brand: Draper Expert MPN: 24693 EAN-13: 5010559246939
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit Ex VAT
43 in stock, despatched in 3 working days

Expert Quality, three function machine which will cut and break ceramic tiles either in straight lines or at 0°-45°. It also has a hole cutting facility for cutting 30-80mm sized holes in tiles. Maximum cutting capacity 405mm square x 16mm thick. Machine size 700 x 200mm. Display carton.



*Sold loose


Type Tile cutter
Angle range 0 to +45°
Max. cutting height 16mm
Max. cutting length 405mm
Power N/A

Order Code: 91-3945

MPN: 25539

Draper Expert
Extended range
Price per unit Ex VAT
1+
£20.50
Available to back orderBack order, lead time 7 days

Order Code: 91-3946

MPN: 25540

Draper Expert
Extended range
Price per unit Ex VAT
1+
£13.33
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C