Site: Industry
Currency: GBP    
Bosch 0603B04300 PTC 470 Tile Cutter

Bosch 0603B04300 PTC 470 Tile Cutter

Bosch DIY
Order Code:

85-9965

Brand: Bosch DIY MPN: 0603B04300 EAN-13: 3165140743303
  • Country of Origin: China

Discontinued


With its titanium-coated cutting wheel, the Bosch PTC 470 tile cutter scores and accurately breaks tiles in only one step, even when cutting narrow strips.


  • Effortless scoring and breaking of the tile in only one step
  • Titanium-coated, very durable cutting wheel for convenient scoring of tiles
  • Secure fixing of the tile for precise scoring and breaking
  • High precision even when cutting narrow strips of tile
  • Sturdy 45° angle guide for precise diagonal cuts
  • Low weight and comfortable carrying handles for easy, safe transport of the tile cutter
  • Max. cutting length 470mm
  • Machine dimensions: depth x length x height 24 x 82 x 29cm
  • Machine weight 7.4 kg
  • Bosch type PTC 470
Type Tile cutter
Angle range 0 to +45°
Max. cutting height N/A
Max. cutting length 470mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C