Bosch 0615990J8E Cordless Twin Pack 18V 2 x 3.0Ah Li-Ion

Standard range
Order Code:

97-7848

Brand: Bosch MPN: 0615990J8E EAN-13: 3165140936224
Qty Unit Price (Ex VAT)
1+ £1088.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

This Bosch Twin Pack contains the following:

1 x 18V GSB 18-2-LI Plus Professional Combi offers the best price-performance ratio among professional cordless combis in the 18 Volt Class. Ideal for the toughest screwdriving and drilling applications in wood and metal, and for impact drilling applications in masonry.

No Load Speed: 0-500/0-1,900/min.
Max. Torque: 63Nm, Settings: 20 + 1.
Capacity: Masonry: 13mm, Steel: 13mm, Wood: 38mm.
Max. Screw Diameter: 8mm.
Weight: 1.2kg.

1 x 18V GDR 18-LI Light Series Impact Driver has a short, lightweight design for the best handling, especially when working overhead. Fitted with an ergonomic grip for comfortable handling and an integrated LED light for illuminating the dark work areas. Electronic Cell Protection (ECP), protects the battery against overload, overheating and deep discharge.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,600/min.
Impact Rate: 0-3,000/bpm.
Max. Torque: 130Nm.
Capacity: Screw Diameter: M4-12.

Also supplied with: 2 x 18V 3.0Ah Li-Ion Batteries, 1 x Charger and 1 x L-Boxx Carry Case.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot