Bosch 0615997658 Bit Set 43-piece Phillips Pozidriv Slot Star incl. Bit holder

Standard range
Order Code:

01-8438

Brand: Bosch MPN: 0615997658
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in Stock, despatched in 4 days

The Bosch 0615997658 bit set is a comprehensive 43-piece toolkit featuring Phillips, Pozidriv, Slot, and Star bits with an included bit holder. Ideal for DIY enthusiasts and professionals, this set accommodates various fastening and unscrewing tasks. It ensures you have the right bit for multiple applications, enhancing efficiency in performing precise and versatile screwdriving jobs.
Type Bit set
Drive 1/4" (6.3 mm)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot