Christmas Opening Hours and Delivery Dates here

Bosch 1609200365 Type 53 Staples 1000 pieces 8x11.4 mm For Thin Materials

Order Code:

01-8444

Brand: Bosch MPN: 1609200365 EAN-13: 3165140004756
  • Country of Origin: Austria
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 14/01/2026

The Bosch staple strip Type 53, model number 1609200365, includes 1000 staples with dimensions of 8 mm by 11.40 mm. These staples are designed for precision fastening projects and are suitable for use in upholstery, crafting, and light carpentry. The durable construction ensures a reliable hold across various materials, catering to both DIY enthusiasts and professional tradespeople.
Type Staple strip
Dim (L x W) 8 mm x 11.40 mm
Length 8mm
Staple Type Type 53
Width 11.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot