Bosch 2600100194 Circular Saw Blade Reducer (ODxIDxT) 20x12.75x1.2mm

Standard range
Order Code:

60-8775

Brand: Bosch MPN: 2600100194 EAN-13: 3165140433600
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

Bosch reduction ring circular saw blades 20 x 12.75 x 1.2mm. Base blade thickness of 1.4 to 1.7mm.


  • Inside diameter: 12.75mm
  • Thickness: 1.2mm
  • Diameter: 20mm
  • Manufacturer's part no.: 2600100194
Bore 20, 12.75mm
Kerf 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot