Bosch 2600100203 Circular Saw Blade Reducer (ODxIDxT) 25x20x1.2mm

Standard range
Order Code:

60-8780

Brand: Bosch MPN: 2600100203 EAN-13: 3165140433693
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

Bosch reduction ring circular saw blades 25 x 20 x 1.2mm. Base blade thickness of 1.4 to 1.7mm.


  • Inside diameter: 20mm
  • Thickness: 1.2mm
  • Diameter: 25mm
  • Manufacturer's part no.: 2600100203
Bore 25, 20mm
Kerf 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot