Bosch 2600100222 Circular Saw Blade Reducer (ODxIDxT) 30x25x1.5mm

Standard range
Order Code:

60-8793

Brand: Bosch MPN: 2600100222 EAN-13: 3165140433884
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

Bosch reduction ring circular saw blades 30 x 25.4 x 1.5mm. Base blade thickness of 1.7 to 2.2mm.


  • Inside diameter: 25mm
  • Thickness: 1.5mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100222
Bore 30, 25mm
Kerf 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot