Bosch 2607017201 Universal Drill & Screwdriver Bit Set Promoline 27-pcs

Order Code:

60-2674

Brand: Bosch MPN: 2607017201 EAN-13: 3165140727402
  • Country of Origin:

Discontinued


These X-Line Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes.


  • Type: Universal drill bit set
  • Material suitability: Masonry/ metal/ stone/ wood
  • Tool holder: Cylinder shank
  • Drill features: incl. bit set/ incl. manual screwdriver
  • Manufacturer's part no.: 2607017201
Diameter N/A
Length N/A
Material Suitability Universal

Reviews


Be the first to submit a review

Trustpilot