Bosch 2607018750 Forstner Bit Set TCT 5-pcs Straight Shank

Standard range
Order Code:

60-5341

Brand: Bosch MPN: 2607018750 EAN-13: 3165140148375
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

These Forstner Bit Sets from Bosch are available either tungsten carbide coated or in HSS.

5-piece tungsten carbide hinge cutting bit set 15; 20; 25; 30; 35 mm.


  • Type: Forstner bit set
  • Material (drill bit): Carbide-tipped
  • Material suitability: Wood
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607018750
Diameter N/A
Length N/A
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot