Bosch 2607019323 Auger Bit SetHex Shank Overall Length 450mm 6-pcs

Standard range
Order Code:

60-5347

Brand: Bosch MPN: 2607019323 EAN-13: 3165140379106
  • Quickly find another product in this range by Length:

    235mm 450mm
Qty Unit Price (Ex VAT)
1+ £208.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2025

These Auger Bits from Bosch have a 1/4inch (6.3mm) hex shank.

6-piece spur auger bit set 10; 12; 14; 16; 18; 20 mm/450 mm.


  • Type: Auger bit set
  • Drill hole diameter: 10/12/14/16/18/20mm
  • Material suitability: Wood
  • Tool holder: Hex shank
  • Total length: 450mm
  • Manufacturer's part no.: 2607019323
Diameter N/A
Length 450mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot