Bosch 2607019506 38-Piece Screwdriver Bit Set with Sockets and Allen Keys

Order Code:

60-7640

Brand: Bosch MPN: 2607019506 EAN-13: 3165140416245
  • Country of Origin: China

Discontinued


This 38-piece screwdriver bit set from Bosch includes a range of Phillips, Pozidriv, Hex, slotted and Torx bits as well as nutsetters and adaptor, torch and universal bit holder.


  • Supplied in carrying case
  • Manufacturer's part 2607019506

Set includes the following bits: Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Torx T15, T20, T25, T40; slotted 4mm, 6mm 7mm; Hex 3, 4, 5 and 6. Also nutsetters 5mm, 6mm, 7mm, 8mm, 10mm, 11mm and 13mm.

Blade Type Bits and sockets sets
Drive Type 1/4" Hex
Material Various
Number of Pieces 38

Reviews


Be the first to submit a review

Trustpilot