Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608572075 Chuck Keyless 1 to 10mm/ 1/4in Hex Shank
Image Representative of Range

Bosch 2608572075 Chuck Keyless 1 to 10mm/ 1/4in Hex Shank

Standard range
Order Code:  

60-5698

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608572075 Copy to clipboard EAN-13: 3165140085441
  • Quickly find another product in this range by Drill Size Range:

    1 to 10mm 1 to 6mm 1.5 to 13mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These Keyless Chucks from Bosch have 1/4in. (6.3mm) hexagonal shanks.

Keyless chucks up to 10 mm 1 - 10 mm, 1/4" - 6k.


  • Type: Keyless chuck 10mm
  • Shank diameter: 10mm
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Manufacturer's part no.: 2608572075
Drill Size Range 1 to 10mm
For Use With 1
Keyless Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot