Bosch 2608577174 HSS Twist PointTeQ Drill Bit 1pc 10.0mm

Bosch 2608577174 HSS Twist PointTeQ Drill Bit 1pc 10.0mm

Bosch
Standard range
Order Code:

01-8728

Brand: Bosch MPN: 2608577174
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit Ex VAT
13 in stock, despatched in 4 working days

The Bosch 2608577174 is a metal twist drill bit with a diameter of 10 mm and a total length of 133 mm, designed for precision in metalworking applications. Its cylinder shank ensures a secure fit in compatible drilling equipment, making it suitable for tasks involving steel and sheet metal. Manufactured to DIN 338 standards, it is ideal for professionals engaged in machining and metal fabrication.
Type Metal twist drill bit
DIN standard DIN 338
Drill hole Ø 10mm
Material HSS
Tip angle 135°
Tool holder Cylinder shank
Total length 133mm
Working length 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C