Bosch 2608580732 Hole Saw TCT Speed Multi Construction 30mm

Order Code:

61-1089

Brand: Bosch MPN: 2608580732 EAN-13: 3165140618465
  • Country of Origin: China

Discontinued


Bosch Speed Multi Construction holesaw 30mm, 1 3/16in., for use with a Power-change adaptor.


  • Drill hole diameter: 30mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580732
Diameter 30
Material TCT

Reviews


Be the first to submit a review

Trustpilot