Qty | Unit Price (Ex VAT) |
---|---|
1+ | £85.83 |
This 39-piece set from Wera includes a ratchet, a bit-holding screwdriver and a range of bits and sockets which fit together in a holding case so small it will fit easily in your pocket or tool box.
Set includes: 1 Zyklop steel mini bit ratchet with Kraftform handle for 1/4in hex bits; magnetic screwdriver with Kraftform handle for 1/4in hex bits; Rapidaptor universal bit holder; colour coded 23mm hex bits 5.5, 6, 7, 8, 10, 12 and 13mm; Phillips 25mm bits 2 x PH1, 3 x PH2 and 1 x PH3; Pozidriv 25mm bits 1 x PZ1, 3 x PZ2 and 1 x PZ3; Torx 25mm bits 1 each TX10, TX15, TX20, TX25, TX30 and TX40; Torx BO 25mm bits 1 each TX10, TX15, TX20, TX25 and TX30; Hex-Plus 25mm bits 1 each 3, 4, 5, 6 and 8mm; slotted 25mm bit 1 x 5.5mm.
Type | Socket bit set |
---|---|
Blade Type | Bits and sockets sets |
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | Assorted |
Head Type | Assorted |
Number of Pieces | 39 |
To use this facility please Sign In.
Sign In