Bosch 2608584681 Hole Saw Extension 305mm 3/8in, 9.5mm Hex Shank

Standard range
Order Code:

60-5752

Brand: Bosch MPN: 2608584681 EAN-13: 3165140262699
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

Bosch hole saw extension 305mm with hexagonal shank 3/8in. (9.5mm) across flats.


  • Drill type: Hole saw extension
  • Tool holder: Hex shank
  • Length: 305mm
Type Extension
Arbor Included No
Blade Material N/A
Cutting Depth N/A
Diameter N/A
Drill Bit Type Hole saw extension
Material Suitability N/A
Number of Teeth N/A
Shank Diameter 9.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot