Christmas Opening Hours and Delivery Dates here
Bosch 2608585860 Twist Drill HSS-CO DIN 338 Straight Shank 8 x 117mm

Image Representative of Range

Bosch 2608585860 Twist Drill HSS-CO DIN 338 Straight Shank 8 x 117mm

Order Code:

61-0156

Brand: Bosch MPN: 2608585860 EAN-13: 3165140520959
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

These HSS-CO Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Metal drill bits HSS-Co Standard line, DIN 338 8 x 75 x 117 mm, Pack of 1.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 8mm
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Shank diameter: 8mm
  • Tensile strength (max.): 1000 N/mm²
  • Tool holder: Cylinder shank
  • Working length: 75mm
  • Total length: 117mm
  • Manufacturer's part no.: 2608585860
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot